ABB System M Pro 63A MCB Mini Circuit Breaker, 3P Curve D, Breaking Capacity 6 kA, 440V

RS Stock No.:
5279677
Mfr. Prt No.:
2CDS253001R0631 S203-D63
Brand:
ABB
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
RS stock number 5279677
Product description ABB System M Pro 63A MCB Mini Circuit Breaker, 3P Curve D, Breaking Capacity 6 kA, 440V
Manufacturer / Brand ABB
Manufacturer part number 2CDS253001R0631 S203-D63

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Residual current devices

Type D Triple Pole 6kA - System pro M Compact

Type D characteristic offers short circuit response (but greater than Type C) of 10-13 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

Note

The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 52.5mm width
Max. operating voltage 440Vac


Specifications

Attribute Value
Brand ABB
Current Rating 63 A
Tripping Characteristics Type D
Length 88 mm
Number of Poles 3
Range System M Pro
Rated AC Voltage 440 V
Depth 75.8 mm
Breaking Capacity at Maximum Voltage Rating 6 kA
Series S200
Checking stock...
IDR
1,449,265.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,449,265.13
*price per unit indicative
"ABB System M Pro 63A MCB Mini Circuit Breaker, 3P Curve D, Breaking Capacity 6 kA, 440V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products