Siemens Sentron 16A MCB Mini Circuit Breaker, 1P Curve B, Breaking Capacity 6 kA, 230V

RS Stock No.:
5214759
Mfr. Prt No.:
5SJ6116-6KS
Brand:
Siemens

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5214759
Product description Siemens Sentron 16A MCB Mini Circuit Breaker, 1P Curve B, Breaking Capacity 6 kA, 230V
Manufacturer / Brand Siemens
Manufacturer part number 5SJ6116-6KS
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
RS stock number 5214759
Product description Siemens Sentron 16A MCB Mini Circuit Breaker, 1P Curve B, Breaking Capacity 6 kA, 230V
Manufacturer / Brand Siemens
Manufacturer part number 5SJ6116-6KS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Series 5SJ6 MCBs - 6kA, B & C Characteristics

Residual current devices

Line protective switches with quick plug in terminals
Mainly used to protect socket outlet and lighting circuits with rated currents from 10 to 63 A
DIN rail assembly
Touch protection to VBG4 / BGV A2
Rated voltage: 1P - 230/400Vac; 1P+N - 230Vac; 2P/3P+N/4P - 400Vac
Breaking capacity: 6kA
Double screwless outgoing terminal for rigid and flexible contuctors: - rigid: 1 to 4mm² - Flexible: 1 to 2.5mm²
If flexible conducts, no end sleeves necessary
Completely compatibility with all other 5SJ and 5SY miniature circuit breakers
Tool-free disconnection and manual removal
depth 70mm


Specifications

Attribute Value
Brand Siemens
Series 5SJ6
Depth 76 mm
Breaking Capacity at Maximum Voltage Rating 6 kA
Width 18 mm
Current Rating 16 A
Range SENTRON
Tripping Characteristics Type B
Length 90 mm
Number of Poles 1
Rated DC Voltage 60 V
Rated AC Voltage 230 V, 400 V
Checking stock...
IDR
283,203.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1283,203.00
*price per unit indicative
"Siemens Sentron 16A MCB Mini Circuit Breaker, 1P Curve B, Breaking Capacity 6 kA, 230V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products