ABB System M Pro 13A MCB Mini Circuit Breaker, 1P Curve B, Breaking Capacity 6 kA, 253V

RS Stock No.:
4886993
Mfr. Prt No.:
2CDS251001R0135 - S201B13
Brand:
ABB

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4886993
Product description ABB System M Pro 13A MCB Mini Circuit Breaker, 1P Curve B, Breaking Capacity 6 kA, 253V
Manufacturer / Brand ABB
Manufacturer part number 2CDS251001R0135 - S201B13
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
RS stock number 4886993
Product description ABB System M Pro 13A MCB Mini Circuit Breaker, 1P Curve B, Breaking Capacity 6 kA, 253V
Manufacturer / Brand ABB
Manufacturer part number 2CDS251001R0135 - S201B13

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ABB System Pro M Single & Double Pole MCB's

Note

The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.

Residual current devices

Type B Single Pole 6kA - System Pro M Compact

The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type B


Specifications

Attribute Value
Brand ABB
Series S200
Depth 75.8 mm
Breaking Capacity at Maximum Voltage Rating 6 kA
Width 17.5 mm
Current Rating 13 A
Tripping Characteristics Type B
Length 88 mm
Number of Poles 1
Range System M Pro
Rated DC Voltage 72 V
Rated AC Voltage 253 V
Checking stock...
IDR
220,164.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1220,164.11
*price per unit indicative
"ABB System M Pro 13A MCB Mini Circuit Breaker, 1P Curve B, Breaking Capacity 6 kA, 253V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products