ABB 6A MCB Mini Circuit Breaker Curve C, Breaking Capacity 6 kA, DIN Rail, 230V

RS Stock No.:
1863484
Mfr. Prt No.:
470633
Brand:
ABB

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1863484
Product description ABB 6A MCB Mini Circuit Breaker Curve C, Breaking Capacity 6 kA, DIN Rail, 230V
Manufacturer / Brand ABB
Manufacturer part number 470633
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
RS stock number 1863484
Product description ABB 6A MCB Mini Circuit Breaker Curve C, Breaking Capacity 6 kA, DIN Rail, 230V
Manufacturer / Brand ABB
Manufacturer part number 470633

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand ABB
Length 69 mm
Width 18 mm
Current Rating 6 A
Mounting Style DIN Rail
Rated AC Voltage 230 V
Tripping Characteristics Type C
Depth 85 mm
Breaking Capacity at Maximum Voltage Rating 6 kA
Circuit Breaker Type MCB
Model Number SN201 C6-L
Series SN201
Checking stock...
IDR
771,570.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1771,570.84
*price per unit indicative
"ABB 6A MCB Mini Circuit Breaker Curve C, Breaking Capacity 6 kA, DIN Rail, 230V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products