Siemens Sentron 1A MCB Mini Circuit Breaker Curve C, Breaking Capacity 10 kA, 230V

RS Stock No.:
1243213
Mfr. Prt No.:
5SY4501-7
Brand:
Siemens

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1243213
Product description Siemens Sentron 1A MCB Mini Circuit Breaker Curve C, Breaking Capacity 10 kA, 230V
Manufacturer / Brand Siemens
Manufacturer part number 5SY4501-7
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
RS stock number 1243213
Product description Siemens Sentron 1A MCB Mini Circuit Breaker Curve C, Breaking Capacity 10 kA, 230V
Manufacturer / Brand Siemens
Manufacturer part number 5SY4501-7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Residual current devices

Automatic cut-out, 5SY4 Series, 10 kA, B, C and D characteristic

Miniature circuit breakers from Siemens, offer the highest quality and reliability. The excellent technical properties of the devices mean you are always on the safe side. Apart from that you benefit from the innovative mounting options which enable quick and easy installation. The miniature circuit breakers from Siemens can be combined as required with a wide range of supplementary components e.g. control current switches, fault signal contacts, shunt releases, under voltage releases, remote operating mechanisms or with RCCB units to provide protection for persons and against fire.


Specifications

Attribute Value
Brand Siemens
Series 5SY4
Depth 89.8 mm
Breaking Capacity at Maximum Voltage Rating 10 kA
Circuit Breaker Type MCB
Reset Actuator Type Toggle Switch
Range SENTRON
Terminal Contact Type Screw
Length 35.2 mm
Width 76 mm
Current Rating 1 A
Rated AC Voltage 230 V
Tripping Characteristics Type C
Checking stock...
IDR
1,251,652.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,251,652.37
*price per unit indicative
"Siemens Sentron 1A MCB Mini Circuit Breaker Curve C, Breaking Capacity 10 kA, 230V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products