ABB High Performance 100A MCB Mini Circuit Breaker, 3P Curve C, Breaking Capacity 36 kA, 400V

RS Stock No.:
0435396
Mfr. Prt No.:
2CCS893001R0824 S803N-C100
Brand:
ABB
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
RS stock number 0435396
Product description ABB High Performance 100A MCB Mini Circuit Breaker, 3P Curve C, Breaking Capacity 36 kA, 400V
Manufacturer / Brand ABB
Manufacturer part number 2CCS893001R0824 S803N-C100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Residual current devices

C-type tripolar from 36 kA - S800 Series

The ABB S800 series high-performance automatic circuit breakers set a new standard of excellence, thanks to their high current rating, breaking capacity, selectivity and safety features. They are the ideal solution for protecting your systems. Compact design, excellent current limitation and circuit breaker position indicators are just some of the characteristics that make this series highly flexible and functional. In addition, customers can select between cage or ring terminals and can chose from a wide range of accessories. C-type characteristics guarantee a short circuit cut-off response of 3-10 with normal nominal current. Suited for use in circuits that normally produce surge currents, such as fluorescent lighting and female electrical connectors in commercial applications.

APPROVALS : CCC

Din-rail mounting
Operating temperature range: -25 to +60°C
Operating voltage range: 400 to 690 Vac, 50 to 60 Hz
Width: 79.5 mm


Specifications

Attribute Value
Brand ABB
Series S800
Depth 88.5 mm
Breaking Capacity at Maximum Voltage Rating 36 kA
Width 79.5 mm
Current Rating 100 A
Tripping Characteristics Type C
Number of Poles 3
Range High Performance
Rated AC Voltage 400 V, 690 V
Checking stock...
IDR
5,681,261.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,681,261.96
*price per unit indicative
"ABB High Performance 100A MCB Mini Circuit Breaker, 3P Curve C, Breaking Capacity 36 kA, 400V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products