3M 5925F, VHB™ Black Foam Tape, 12mm x 33m, 0.6mm Thick

RS Stock No.:
1747316
Mfr. Prt No.:
3M 5925 12mm x 33m
Brand:
3M
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
RS stock number 1747316
Product description 3M 5925F, VHB™ Black Foam Tape, 12mm x 33m, 0.6mm Thick
Manufacturer / Brand 3M
Manufacturer part number 3M 5925 12mm x 33m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand 3M
Model Number 5925F
Backing Material Acrylic Foam
Width 12 mm
Single/Double Sided Double Sided
Maximum Operating Temperature +150 (Short Term) °C
Adhesive Material Acrylic
Foam Density 590 kg/m³
Thickness 0.6 mm
Colour Black
Series VHB™
Adhesion Strength 33 N/cm
Length 33 m
Checking stock...
IDR
1,743,166.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,743,166.91
*price per unit indicative
"3M 5925F, VHB™ Black Foam Tape, 12mm x 33m, 0.6mm Thick" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda