3M 4905F, VHB™ Clear Foam Tape, 12mm x 66m, 0.5mm Thick

RS Stock No.:
1747313
Mfr. Prt No.:
3M 4905 12mm x 66m
Brand:
3M
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
RS stock number 1747313
Product description 3M 4905F, VHB™ Clear Foam Tape, 12mm x 66m, 0.5mm Thick
Manufacturer / Brand 3M
Manufacturer part number 3M 4905 12mm x 66m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand 3M
Model Number 4905F
Backing Material Acrylic Foam
Width 12 mm
Single/Double Sided Double Sided
Maximum Operating Temperature +150 (Short Term) °C
Adhesive Material Acrylic
Foam Density 60 kg/m³
Thickness 0.5 mm
Colour Clear
Series VHB™
Adhesion Strength 21 N/cm
Length 66 m
Checking stock...
IDR
2,099,478.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,099,478.24
*price per unit indicative
"3M 4905F, VHB™ Clear Foam Tape, 12mm x 66m, 0.5mm Thick" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda