100mm Magnetic Tape, Adhesive Back, 2.3mm Thickness

RS Stock No.:
0846339
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0846339
Product description 100mm Magnetic Tape, Adhesive Back, 2.3mm Thickness
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
RS stock number 0846339
Product description 100mm Magnetic Tape, Adhesive Back, 2.3mm Thickness
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro 100mm Magnetic tape

Our own brand of RS Pro magnetic tape is a great use for many scenarios. It features a heavy duty pressure sensitive adhesive to stick the magnetic strip anywhere you need, this means no solvents, water or glue is needed to make the strip stick, just some light pressure to make it effortless. These strips are made from polypropylene material so they will be very durable in any circumstance.

The magnetic strip can be useful for many tasks such as holding signs up, photographs, organization and plenty more tasks.

Features and benefits-

• Dimensions – 100mm Length, 12mm Width and 2.3mm thickness.
• Made from high quality polypropylene for prolonged durability.
• Easy to apply pressure adhesive.

FAQ (Frequently Asked Questions)

Can I cut this magnetic tape?
Although these strips come pre-cut into 100x12mm strips, it is possible to cut them shorter.

Can I stick fridge magnets on with this?
Yes. Due to the pressure sensitive adhesive, it makes using this for fridge magnets easy.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Thickness 2.3 mm
Back Type Adhesive
Width 12 mm
Length 100 mm
Checking stock...
IDR
97,023.25
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
197,023.259,702.33
*price per unit indicative
"100mm Magnetic Tape, Adhesive Back, 2.3mm Thickness" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda