3M Scotch 56 Yellow PET Electrical Tape, 12mm x 66m
- RS Stock No.:
- 8854912
- Mfr. Prt No.:
- T5612
- Brand:
- 3M

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8854912 |
| Product description | 3M Scotch 56 Yellow PET Electrical Tape, 12mm x 66m |
| Manufacturer / Brand | 3M |
| Manufacturer part number | T5612 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
3M™ Polyester Film Electrical Tape 56
From 3M™ the Polyester Film Electrical Tape 56 is a 1 mm conformable polyester film tape with rubber thermosetting adhesive. The tape has pressure-sensitive adhesive coated on one side and doesn’t require heat or moisture to apply. This allows for quick and accurate application in most settings.
The yellow PET tape is thin yet durable, with excellent resistance to weathering and scratching, meaning it is ideal for more challenging electrical applications. The insulation tape can also perform at temperatures of -40°C to 130°C without any loss of electrical properties.
Features and Benefits
• General-purpose polyester insulation tape with thermosetting rubber adhesive
• Designed for insulating applications requiring a thin, durable tape with high dielectric strength
• Withstands higher-temperature conditions than tapes with acetate cloth backings
• Conformable, exhibits excellent chemical, solvent and moisture resistance and resists cut-through and abrasion
• 1 mm film thickness
Application
3M™ Polyester Film electrical insulation tape is a 1 mm conformable yellow polyester film tape with rubber thermosetting adhesive. It provides excellent chemical, solvent, and moisture resistance that resists cut-through and abrasion. It is designed for insulating applications requiring a thin, durable insulation tape. A reliable transparent adhesive tape, it can also be used in office and warehouse environments for applications such as;
· Manufacturing
· Packaging
· Stock labels
Can wires with exposed cables be made safe with this tape?
Electrical tape, also known as insulating tape, is designed with this purpose in mind, however, it is recommended that qualified professionals are consulted when dealing with potentially live electrical wires.
What are electrical tapes?
A range of tapes for electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
Why choose 3M?
3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, from insulation tapes to general-purpose, 3M supplies an adhesive tape that won't let you down.
Specifications
| Attribute | Value |
| Brand | 3M |
| Maximum Operating Temperature | +130 °C |
| Thickness | 0.06 mm |
| Colour | Yellow |
| Backing Material | PET |
| Width | 12 mm |
| Trade Name | Scotch 56 |
| Length | 66 m |