Bright Zinc Plated Steel Plain Washer, 2.5mm Thickness, M10, M10 (Form G)

RS Stock No.:
1224395
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1224395
Product description Bright Zinc Plated Steel Plain Washer, 2.5mm Thickness, M10, M10 (Form G)
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
RS stock number 1224395
Product description Bright Zinc Plated Steel Plain Washer, 2.5mm Thickness, M10, M10 (Form G)
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Pro Zinc Plated Form G Washers

The RS Pro zinc plated form g washers have been designed to distribute the load of your threaded fasteners. The washers have a larger diameter than a standard washer.

Note

If Form G is not what you are looking for, we offer the washers in Form B and Form C.

Features and Benefits

Medium corrosion resistance
Use with all types of nuts and bolts
Provides a smooth surface for the nut or bolt

Typical Applications

Use when working with timber


Specifications

Attribute Value
Brand RS PRO
Outside Diameter 30 mm
For Screw/Bolt Size M10, M10 (Form G)
Finish Bright Zinc Plated
Inside Diameter 11 mm
Material Steel
Thickness 2.5 mm
Checking stock...
IDR
163,523.51
IDR
121,357.73
Out of stock
Price Bag (1 Bag of 100)You save IDR 42,165.78 (25.8%)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1121,357.731,213.58
*price per unit indicative
"Bright Zinc Plated Steel Plain Washer, 2.5mm Thickness, M10, M10 (Form G)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda