RS PRO Black, Self-Colour Steel Hex Socket Countersunk Screw, DIN 7991 M6 x 50mm

RS Stock No.:
8229145
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8229145
Product description RS PRO Black, Self-Colour Steel Hex Socket Countersunk Screw, DIN 7991 M6 x 50mm
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
RS stock number 8229145
Product description RS PRO Black, Self-Colour Steel Hex Socket Countersunk Screw, DIN 7991 M6 x 50mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Metric Thread 12.9 Socket Countersunk Screw

Our popular hexagon socket countersunk screws are an excellent choice when you need a fastener to sit flush or below the surface of your material.
Our RS Pro metric thread countersunk screws are produced in 12.9 grade steel and are designed for light duty applications where space is limited. These fasteners have a black finish which ensures an attractive, quality appearance and finish wherever they are used.

Note

Requires a Hex key / Allen key
We offer a range of hexagon countersunk socket screws in black self-coloured steel, available in various thread sizes and lengths. Refer to the Datasheet and Range Overview download file for details.
If 12.9 grade black oxide self-coloured steel is not what you are looking for we also offer steel hexagon countersunk socket screws with10.9 grade in BZP or black self-coloured finish or alternatively A2 (306) and A4 (316) stainless steel.

Features and Benefits

Have the marking on the head
Tensile strength of 1220 N/mm²
Yield strength of 1100 N/mm²

Typical Applications

Machine tooling
Security Guarding
Panel Building


Specifications

Attribute Value
Brand RS PRO
Thread Type Metric
Finish Black, Self-Colour
Length 50 mm
DIN Standard DIN 7991
Material Steel
Head Shape Hex Socket Countersunk
Thread Pitch 1 mm
Thread Size M6
Checking stock...
IDR
285,930.14
Out of stock
Price Bag (1 Bag of 50)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1285,930.145,718.60
*price per unit indicative
"RS PRO Black, Self-Colour Steel Hex Socket Countersunk Screw, DIN 7991 M6 x 50mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda