RS PRO White Double Sided Paper Tape, 15mm x 50m

RS Stock No.:
1254303
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
RS stock number 1254303
Product description RS PRO White Double Sided Paper Tape, 15mm x 50m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Double Sided Paper Tapes

RS Pro Double Sided Paper Tapes

Double-sided paper tapes have adhesive on both sides with a paper liner. The tapes are easy to tear and are designed for use when you want to stick two surfaces together.
The RS Pro double-sided paper tapes have a strong acrylic adhesive and an easy to release liner. The tapes are an excellent choice for many different applications around the home, office or workplace.

Typical Applications

Use the RS Pro double-sided tape for repairing or connecting paper items, sealing envelopes, arts and crafts or for holding items in position.


Specifications

Attribute Value
Brand RS PRO
Length 50 m
Backing Material Non-Woven
Width 15 mm
Maximum Operating Temperature +80 °C
Adhesive Material Acrylic, Rubber
Tape Type Paper Tape
Colour White
Checking stock...
IDR
118,420.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1118,420.81
*price per unit indicative
"RS PRO White Double Sided Paper Tape, 15mm x 50m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda