3M Scotch 926 Clear Double Sided Plastic Tape, 12mm x 33m

RS Stock No.:
9093795
Mfr. Prt No.:
926 12mmx33m
Brand:
3M
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
RS stock number 9093795
Product description 3M Scotch 926 Clear Double Sided Plastic Tape, 12mm x 33m
Manufacturer / Brand 3M
Manufacturer part number 926 12mmx33m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details


Specifications

Attribute Value
Brand 3M
Tensile Strength 160 N/cm
Maximum Operating Temperature +149 °C
Adhesive Material Acrylic
Thickness 0.13 mm
Colour Clear
Series Scotch
Model Number 926
Backing Material PET
Width 12 mm
Tape Type Plastic Tape
Minimum Operating Temperature -40 °C
Adhesion Strength 16.3 N/cm
Length 33 m
Checking stock...
IDR
476,620.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1476,620.16
*price per unit indicative
"3M Scotch 926 Clear Double Sided Plastic Tape, 12mm x 33m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda