RS PRO Clear Passivated, Zinc Steel Countersunk Head Self Tapping Screw, M5 x 12mm Long

RS Stock No.:
4831296
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4831296
Product description RS PRO Clear Passivated, Zinc Steel Countersunk Head Self Tapping Screw, M5 x 12mm Long
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
RS stock number 4831296
Product description RS PRO Clear Passivated, Zinc Steel Countersunk Head Self Tapping Screw, M5 x 12mm Long
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Thread Forming Screws for Metal

Thread forming screws for metal having a tri-lobular cross-section capable of forming or rolling a metric thread into the material into which they are installed

Ideal for use with pre-drilled or punched holes in a wide range of ductile metals
Case hardened carbon steel, bright zinc plated & passivated
Available in either Pan head or Countersunk head forms
Supplied in bags of 100, & also available as kit of 250 assorted pan head screws

The kit contains 50 of each of the following sizes of pan head screws:
M3 x 5, M3 x 10, M4 x 6, M4 x 10, M4 x 12


Specifications

Attribute Value
Brand RS PRO
Finish Clear Passivated, Zinc
Thread Size Metric M5
Material Steel
Head Shape Countersunk
Length Metric 12 mm
Drive Type Pozidriv
Checking stock...
IDR
133,420.08
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1133,420.081,334.20
*price per unit indicative
"RS PRO Clear Passivated, Zinc Steel Countersunk Head Self Tapping Screw, M5 x 12mm Long" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda