3M 1245 Conductive Metallic Tape, 25mm x 16m

RS Stock No.:
8855205
Mfr. Prt No.:
T124525
Brand:
3M

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8855205
Product description 3M 1245 Conductive Metallic Tape, 25mm x 16m
Manufacturer / Brand 3M
Manufacturer part number T124525

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand 3M
Total Thickness 0.1 mm
Maximum Temperature Resistance +130 °C
Adhesion Strength 3.8 N/cm
Length 16 m
Material Plating None
Conductivity Conductive
Model Number 1245
Width 25 mm
Foil Thickness 0.04 mm
Tape Type Copper Tape
Minimum Temperature Resistance -40 °C
Adhesive Material Acrylic
Tensile Strength 44 N/cm
Checking stock...
IDR
2,403,869.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,403,869.02
*price per unit indicative
"3M 1245 Conductive Metallic Tape, 25mm x 16m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda