RS PRO, M3 5.5mm Steel Square Nuts, Bright Zinc Plated Finish

RS Stock No.:
0837262
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0837262
Product description RS PRO, M3 5.5mm Steel Square Nuts, Bright Zinc Plated Finish
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
RS stock number 0837262
Product description RS PRO, M3 5.5mm Steel Square Nuts, Bright Zinc Plated Finish
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Square Pressed Steel Nuts

Brought to you by RS PRO, these steel square nuts are a robust solution to fastening applications. With four broad sides, the nut can be easily gripped by pliers or spanners, with less chance of rounding off the bolt when tightening of loosening. They also retain a great level of surface pressure against the surface they are fastening against, which can help prevent unwanted loosening.
These mild steel square-headed nuts are bright zinc plated for an element of corrosion resistance, meaning they are suitable for many applications. They are most commonly combined with square-headed screws and bolts.

Other sizes are available:

• 837-262 is an M3 Steel Square Nut
• 837-284 is an M4 Steel Square Nut
• 837-290 is an M5 Steel Square Nut
• 837-307 is an M6 Steel Square Nut
• 837-313 is an M8 Steel Square Nut

Features and Benefits

Robust square steel nuts
Bright zinc plated for corrosion resistance
Several metric sizes available

Applications

Square nuts can be used in common fixing and fastening applications, but their easy-to-grip nature means they can be turned more easily in blind spots or hard to reach places. Four-sided square nuts may be easier to grip than alternatives in certain situations, but they have disadvantages over a hex bolt as in there are less accessible angles in which to grip the nut.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Finish Bright Zinc Plated
Width 5.5 mm
Material Steel
Thread Size M3
Checking stock...
IDR
61,780.21
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
161,780.21617.80
*price per unit indicative
"RS PRO, M3 5.5mm Steel Square Nuts, Bright Zinc Plated Finish" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda