M10 A4 316 Plain Stainless Steel Dome Nut
- RS Stock No.:
- 2484517
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 2484517 |
| Product description | M10 A4 316 Plain Stainless Steel Dome Nut |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2484517 |
| Product description | M10 A4 316 Plain Stainless Steel Dome Nut |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO A4 Stainless Steel Dome Nuts
From the trusted RS PRO brand, these dome nuts are ideal for applications where it is desired to hide or cover the end of a projecting screw thread. The dome shape can eliminate the possibility of snagging edges, which is ideal for capping off flexible threaded rods. The dome has a hexagon flange which is ideal for both hand and tool tightening for the application of appropriate torque. This flange also may eliminate the need for a washer to distribute the pressure of the nut.
The dome nut is made of A4 stainless steel, marine-grade stainless steel that has excellent resistance to corrosion and is suitable for almost any environment. Components made from A4 stainless steel are suitable for use in surgical and underwater applications.
There are a variety of metric sizes available
• 248-4450 is an M3 A4 Stainless Steel dome nut
• 248-4466 is an M4 A4 Stainless Steel dome nut
• 248-4472 is an M5 A4 Stainless Steel dome nut
• 248-4494 is an M6 A4 Stainless Steel dome nut
• 248-4501 is an M8 A4 Stainless Steel dome nut
• 248-4517 is an M10 A4 Stainless Steel dome nut
• 248-4523 is an M12 A4 Stainless Steel dome nut
Features and Benefits
• Dome nuts with hexagonal flange
• Metric sizes
• DIN6923
• A4 grade 18//8 stainless steel (Type 316 S16)
Applications
Dome nuts, sometimes called acorn nuts, are a versatile fastener used for aesthetic and practical reasons wherever a bare screw thread is a concern. Unlike using standard nut fixings, a dome nut completely covers the end of a screw. As such, it can be used in lieu of, or on top of, fastening nuts. These domed nuts can be used to cap threaded bars or make sure a surface is snag-free.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Finish | Plain |
| Width | 18.90 mm |
| Overall Height | 18 mm |
| Material | Stainless Steel |
| Thread Size | M10 |
| Stainless Steel Type | A4 316 |