3M Scotch 389 Duct Tape, 50m x 75mm, Black, PE Coated Finish

RS Stock No.:
7873265
Mfr. Prt No.:
389 75mm x 50M black
Brand:
3M
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
RS stock number 7873265
Product description 3M Scotch 389 Duct Tape, 50m x 75mm, Black, PE Coated Finish
Manufacturer / Brand 3M
Manufacturer part number 389 75mm x 50M black

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand 3M
Tensile Strength 78 N/cm
Maximum Operating Temperature +70 °C
Adhesive Material Synthetic Rubber
Thickness 0.26 mm
Colour Black
Model Number Scotch 389
Backing Material PE Cloth
Width 75 mm
Elongation at Break 6 %
Tape Type Duct Tape
Minimum Operating Temperature -30 °C
Finish PE Coated
Adhesion Strength 9 N/cm
Length 50 m
Checking stock...
IDR
1,016,698.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,016,698.77
*price per unit indicative
"3M Scotch 389 Duct Tape, 50m x 75mm, Black, PE Coated Finish" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products