3M Scotch 389 Duct Tape, 50m x 25mm, Black, PE Coated Finish

RS Stock No.:
7873252
Mfr. Prt No.:
389 25mm x 50M black
Brand:
3M
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
RS stock number 7873252
Product description 3M Scotch 389 Duct Tape, 50m x 25mm, Black, PE Coated Finish
Manufacturer / Brand 3M
Manufacturer part number 389 25mm x 50M black

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand 3M
Tensile Strength 80 N/cm
Maximum Operating Temperature +70 °C
Adhesive Material Synthetic Rubber
Thickness 0.26 mm
Colour Black
Model Number Scotch 389
Backing Material PE Cloth
Width 25 mm
Elongation at Break 6 %
Tape Type Duct Tape
Minimum Operating Temperature -30 °C
Finish PE Coated
Adhesion Strength 9 N/cm
Length 50 m
Checking stock...
IDR
317,711.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1317,711.81
*price per unit indicative
"3M Scotch 389 Duct Tape, 50m x 25mm, Black, PE Coated Finish" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products